53254-1170

2.00mm Pitch Micro-Latch Wire-to-Board Header, Right Angle, Square Pin, Three-sided Shroud, 11 Circuits

Discover the Micro-Latch Series, a versatile solution for your PCB connectivity needs. With a compact design and right-angle body orientation, these connectors are perfect for space-saving applications. Featuring 11 contacts with through-hole termination, they ensure a secure and reliable connection. Constructed with brass contact material and nylon housing, they offer durability and performance. Operating at temperatures ranging from -40 to 105°C, they are suitable for various environments. RoHS compliant and featuring tin plating, they meet industry standards for environmental responsibility and quality. Whether for wire-to-board connections or PCB pin headers, the Micro-Latch Series is a dependable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53254-1170
Series: 53254 - Micro-Latch
Amperage: 2 A
Connector Type: Micro-Latch
Number of Contacts: 11
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Right Angle
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 11
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Part Aliases: 0532541170
SKU: MOL53254-1170

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: