53254-1270
2.00mm Pitch Micro-Latch Wire-to-Board Header, Right Angle, Square Pin, Three-sided Shroud, 12 Circuits
Introducing the Micro-Latch Series 53254, a versatile PCB connector designed for reliable performance in various applications. With a 2A amperage rating and 125V voltage capability, this connector features 12 contacts in a single row, perfect for efficient wire-to-board connections. The right-angle body orientation and through-hole termination method ensure easy installation on PCBs, with a 2mm pitch for precise alignment. Constructed with durable brass contacts and nylon housing, it offers robustness in demanding environments, operating smoothly in temperatures ranging from -40 to 105°C. Tin-plated contact mating areas and termination ensure excellent conductivity and corrosion resistance, while its polarized design and PCB retention feature enhance secure mating. RoHS compliant and designed for 30 mating cycles, this connector is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53254-1270 |
Series: | 53254 - Micro-Latch |
Amperage: | 2 A |
Connector Type: | Micro-Latch |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right Angle |
Tail Length: | 3.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Part Aliases: | 0532541270 |
SKU: | MOL53254-1270 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |