53254-0970

2.00mm Pitch Micro-Latch Wire-to-Board Header, Right Angle, Square Pin, Three-sided Shroud, 9 Circuits

Introducing the Micro-Latch 53254 Series, featuring a right-angle body orientation and through-hole termination method for secure and reliable connections. With 9 contacts in a single row and a pitch of 2mm, this connector is designed for efficient PCB integration. Made of durable nylon with brass contacts plated in tin, it offers a voltage rating of 125V and an amperage of 2A, suitable for various electronic applications. Operating in a wide temperature range from -40 to 105°C, it ensures performance in diverse environments. With features like PCB retention and polarization for easy assembly, this connector system is RoHS compliant, meeting environmental standards. Perfect for wire-to-board connections, it is ideal for use in PCB pin headers and receptacles.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53254-0970
Series: 53254 - Micro-Latch
Amperage: 2 A
Connector Type: Micro-Latch
Number of Contacts: 9
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Right Angle
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 9
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Part Aliases: 0532540970
SKU: MOL53254-0970

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/29/2021 509432 - Supplier Change. additional manufacturing source for 53254 series. the reason for the change is to secure the supply for 53254 series due to capacity expansion for molex Malaysia. no impact of the change since there is no change in design. Download