53254-1370

2.00mm Pitch Micro-Latch Wire-to-Board Header, Right Angle, Square Pin, Three-sided Shroud, 13 Circuits

Introducing the Micro-Latch Series 53254, a high-performance connector designed for reliable power and signal transmission in electronic devices. Featuring 13 contacts in a single row, this right-angle connector is ideal for through-hole mounting with a pitch of 2mm. With a current rating of 2A and a voltage limit of 125V, it ensures efficient connectivity. Constructed with durable brass contacts and a nylon body, it offers robust performance in a wide operating temperature range from -40 to 105°C. Tin plating on the contact mating area and termination ensures excellent conductivity and corrosion resistance. With features like PCB retention, polarization, and locking mechanisms, it guarantees secure and stable connections. RoHS compliant and suitable for various applications, this connector is a dependable choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53254-1370
Series: 53254 - Micro-Latch
Amperage: 2 A
Connector Type: Micro-Latch
Number of Contacts: 13
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Right Angle
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 13
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Part Aliases: 0532541370
SKU: MOL53254-1370

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: