53426-0310
2.50mm Pitch Mini-Lock Wire-to-Board Header, Right Angle, Friction and Positive Lock, 3 Circuits
Enhance connectivity within your electronic devices with our Mini-Lock White Right Angle Connector. Featuring three contacts, it offers secure and efficient power transmission with a 3A amperage rating and 250V voltage capacity. Designed for through-hole termination, this connector ensures reliable performance in diverse applications. Its compact 2.5mm pitch and right-angle orientation optimize space utilization on PCBs, while the phosphor bronze contact material guarantees durability. With UL and CSA certifications, as well as RoHS compliance, it meets stringent quality standards for peace of mind. Perfect for wire-to-board connections, this connector is a vital component for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53426-0310 |
Color: | White |
Series: | 53426 - Mini-Lock |
Amperage: | 3 A |
Connector Type: | Mini-Lock |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.4 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0534260310 |
SKU: | MOL53426-0310 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | 514532 - Partial Retraction of PCN 513899. This notification is to advise you of a modification to a previously issued PCN. The site will be partially retract 3 items of the previous issued PCN 513899. Three items have Radial tape packing specification and cannot be processed at the Ansan plant. |
Download |
11/01/2023 | 513899 - Equipment Transfer, Production Transfer or Rearrangement. 53426 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint |
Download |
04/01/2022 | 511600 - Change Supplier. due to global shortages for various grades of resin and supply constraints molex added an alternative sourcing for the product families listed, after applying of this change molex products listed above will be manufactured by one of them. no change to form fit or function. | Download |