53426-0810
2.50mm Pitch Mini-Lock Wire-to-Board Header, Right Angle, Friction and Positive Lock, 8 Circuits
Enhance your connectivity with the Mini-Lock 53426 series Right Angle PCB Pin Header. Featuring a sleek white design, this component boasts 8 contacts and a 3A amperage, perfect for secure and efficient wire-to-board connections. With a 2.5mm pitch and through-hole termination method, it ensures stability and durability in any application. Meeting UL and CSA agency certifications, as well as RoHS compliance, it guarantees quality and safety. Operating in a wide temperature range of -40 to 105°C, it is ideal for various environments. Its tin contact plating and phosphor bronze material offer reliability, while its tray packaging facilitates easy handling. Whether for industrial machinery or consumer electronics, this Mini-Lock connector is a versatile solution for your PCB needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53426-0810 |
Color: | White |
Series: | 53426 - Mini-Lock |
Amperage: | 3 A |
Connector Type: | Mini-Lock |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.4 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0534260810 |
SKU: | MOL53426-0810 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | 514532 - Partial Retraction of PCN 513899. This notification is to advise you of a modification to a previously issued PCN. The site will be partially retract 3 items of the previous issued PCN 513899. Three items have Radial tape packing specification and cannot be processed at the Ansan plant. |
Download |
11/01/2023 | 513899 - Equipment Transfer, Production Transfer or Rearrangement. 53426 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint |
Download |
04/01/2022 | 511600 - Change Supplier. due to global shortages for various grades of resin and supply constraints molex added an alternative sourcing for the product families listed, after applying of this change molex products listed above will be manufactured by one of them. no change to form fit or function. | Download |