53426-0610
2.50mm Pitch Mini-Lock Wire-to-Board Header, Right Angle, Friction and Positive Lock, 6 Circuits
Enhance your PCB connections with our Mini-Lock connector, boasting a crisp white hue for easy identification. Engineered for performance, it features six contacts and a durable phosphor bronze construction, ensuring reliable power delivery at 3A and 250V. The right-angle body orientation and 2.5mm pitch offer seamless integration in tight spaces, with through-hole termination for secure mounting. With a wide operating temperature range of -40 to 105°C and UL and CSA certifications, this connector guarantees safety and performance in any application. Its compact design, tray packaging, and mating cycles of 30 make it a convenient and cost-effective choice for your electronic projects. Designed for wire-to-board connectivity, this RoHS-compliant component is a must-have in your PCB assembly toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53426-0610 |
Color: | White |
Series: | 53426 - Mini-Lock |
Amperage: | 3 A |
Connector Type: | Mini-Lock |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.4 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0534260610 |
SKU: | MOL53426-0610 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | 514532 - Partial Retraction of PCN 513899. This notification is to advise you of a modification to a previously issued PCN. The site will be partially retract 3 items of the previous issued PCN 513899. Three items have Radial tape packing specification and cannot be processed at the Ansan plant. |
Download |
11/01/2023 | 513899 - Equipment Transfer, Production Transfer or Rearrangement. 53426 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint |
Download |
04/01/2022 | 511600 - Change Supplier. due to global shortages for various grades of resin and supply constraints molex added an alternative sourcing for the product families listed, after applying of this change molex products listed above will be manufactured by one of them. no change to form fit or function. | Download |