53426-0710

2.50mm Pitch Mini-Lock Wire-to-Board Header, Right Angle, Friction and Positive Lock, 7 Circuits

Enhance your PCB connections with this Mini-Lock connector, featuring seven contacts for reliable power and data transmission. Crafted with durable phosphor bronze and tin plating, it offers a secure and efficient connection at a 2.5mm pitch. With a right-angle body orientation and through-hole termination method, it's perfect for compact electronic designs. Rated for 3A and 250V, with operating temperatures ranging from -40 to 105°C, it ensures performance in various environments. UL and CSA certified, this connector guarantees quality and safety compliance. Perfect for wire-to-board applications, it's a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53426-0710
Color: White
Series: 53426 - Mini-Lock
Amperage: 3 A
Connector Type: Mini-Lock
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2.5 mm
Voltage: 250 V
Orientation: Right Angle
Keying: No
Tail Length: 3.4 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 7
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0534260710
SKU: MOL53426-0710

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/30/2023 514532 - Partial Retraction of PCN 513899. This notification is to advise you of a modification to a previously issued PCN. The site will be partially retract 3 items of the previous issued PCN 513899.
Three items have Radial tape packing specification and cannot be processed at the Ansan plant.
Download
11/01/2023 513899 - Equipment Transfer, Production Transfer or Rearrangement. 53426 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint
Download