53426-1210
2.50mm Pitch Mini-Lock Wire-to-Board Header, Right Angle, Friction and Positive Lock, 12 Circuits
Elevate your PCB connectivity with our Mini-Lock 53426 series Right Angle Connector. Featuring 12 contacts in a single row, this connector boasts a 2.5mm pitch and through-hole termination method for secure attachment. With a current rating of 3A and a voltage limit of 250V, it ensures reliable power delivery. Crafted with phosphor bronze contacts and tin plating, it guarantees durability and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its compact design, complete with PCB retention and mating cycle durability, makes it a versatile choice for wire-to-board connections. RoHS compliant and UL certified, this connector meets stringent quality standards for your peace of mind. Upgrade your PCB assembly with this high-performance connector for seamless integration and exceptional functionality.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53426-1210 |
Color: | White |
Series: | 53426 - Mini-Lock |
Amperage: | 3 A |
Connector Type: | Mini-Lock |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.4 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0534261210 |
SKU: | MOL53426-1210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | 514532 - Partial Retraction of PCN 513899. This notification is to advise you of a modification to a previously issued PCN. The site will be partially retract 3 items of the previous issued PCN 513899. Three items have Radial tape packing specification and cannot be processed at the Ansan plant. |
Download |
11/01/2023 | 513899 - Equipment Transfer, Production Transfer or Rearrangement. 53426 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint |
Download |