53426-0910
2.50mm Pitch Mini-Lock Wire-to-Board Header, Right Angle, Friction and Positive Lock, 9 Circuits
Enhance your electronic connections with our Mini-Lock 53426 series Right Angle PCB Pin Header. Designed for reliable performance, this component features nine contacts in a single row with a pitch of 2.5mm, ideal for through-hole termination. With a current rating of 3A and voltage capability of 250V, it ensures efficient power transmission. Crafted from durable materials like phosphor bronze, it offers excellent conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. With UL and CSA certifications, you can trust in its quality and safety standards. Fully shrouded and polarized for ease of use, it's perfect for wire-to-board connections in your projects. RoHS compliant for environmental responsibility, this PCB pin header is a must-have for your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53426-0910 |
Color: | White |
Series: | 53426 - Mini-Lock |
Amperage: | 3 A |
Connector Type: | Mini-Lock |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.4 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0534260910 |
SKU: | MOL53426-0910 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | 514532 - Partial Retraction of PCN 513899. This notification is to advise you of a modification to a previously issued PCN. The site will be partially retract 3 items of the previous issued PCN 513899. Three items have Radial tape packing specification and cannot be processed at the Ansan plant. |
Download |
11/01/2023 | 513899 - Equipment Transfer, Production Transfer or Rearrangement. 53426 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint |
Download |