53426-1110

2.50mm Pitch Mini-Lock Wire-to-Board Header, Right Angle, Friction and Positive Lock, 11 Circuits

The Mini-Lock 53426-1110 connector in white offers reliable power delivery with a 3A amperage rating. Featuring 11 contacts in a single row, it's designed for through-hole termination and right-angle body orientation. With a pitch of 2.5mm and voltage rating of 250V, it ensures efficient connectivity in various applications. This Wire to Board connector, certified for RoHS compliance, is ideal for PCB assemblies requiring secure and durable connections. Its tin-plated contact termination and PCB retention feature further enhance its performance, making it a valuable component in electronic systems. Operating in a wide temperature range from -40 to 105°C, it guarantees reliability even in harsh environments. Trust the Mini-Lock 53426-1110 for seamless PCB integration and optimal signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53426-1110
Color: White
Series: 53426 - Mini-Lock
Amperage: 3 A
Connector Type: Mini-Lock
Number of Contacts: 11
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2.5 mm
Voltage: 250 V
Orientation: Right Angle
Keying: No
Tail Length: 3.4 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 11
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0534261110
SKU: MOL53426-1110

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/30/2023 514532 - Partial Retraction of PCN 513899. This notification is to advise you of a modification to a previously issued PCN. The site will be partially retract 3 items of the previous issued PCN 513899.
Three items have Radial tape packing specification and cannot be processed at the Ansan plant.
Download
11/01/2023 513899 - Equipment Transfer, Production Transfer or Rearrangement. 53426 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint
Download