53517-0230
MINI-LOCK2.5W/B SR STR PLGASS NAT 2CKT
Introducing the Mini-Lock2.5W/B SR STR PLGASS NAT 2CKT, a compact and reliable solution for your connectivity needs. This connector features a natural color and is part of the Mini-Lock series, designed for high performance. With an amperage of 3.5A and two contacts in a single row, it ensures efficient power transmission. The termination method is Through Hole - Kinked Pin, guaranteeing secure attachment to your PCB. Constructed with durable materials like copper alloy and polyamide, it offers reliable operation even in harsh environments. Its vertical orientation and matte tin plating in the contact mating area further enhance its functionality. RoHS compliant and capable of withstanding operating temperatures ranging from -40 to 105°C, this connector meets stringent quality standards. Perfect for wire-to-board applications, it provides a dependable link in your electronic systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53517-0230 |
Color: | Natural |
Series: | 53517 - Mini-Lock |
Amperage: | 3.5 A |
Connector Type: | Mini-Lock |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Kinked Pin |
Contact Material: | Copper Alloy |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Shroud Type: | Fully |
Part Aliases: | 0535170230 |
SKU: | MOL53517-0230 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/30/2024 | 515457 - Retraction of PCN 514069 & 515130.This pcn is to cancel the previously issues pcn 514069 & 515130 communicated on 8/3/23 for equipment/production transfer from japan to korea |
Download |
11/01/2023 | 514069 - Equipment Transfer, Production Transfer or Rearrangement. 53517 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint |
Download |
07/10/2022 | 512195 - Change Supplier.This notification is to inform you about changes for raw material of packaging to the part(s) listed. No changes will be made to product as part of this change. clear tray will be changed to a light white color |
Download |