53517-1030

MINI-LOCK2.5W/B SR STR PLGASS NAT 10CKT

Introducing the Mini-Lock 2.5W/B SR STR PLGASS, a versatile connector for various applications. With 10 contacts, this natural-colored connector features a through-hole termination method with kinked pins for secure attachment. Made of durable polyamide and copper alloy, it can handle up to 3.5 A and 250 V AC/DC. Its vertical orientation and PCB locator make installation easy, while matte tin plating ensures reliable conductivity. RoHS compliant and capable of withstanding temperatures from -40 to 105°C, it's designed for durability. Perfect for wire-to-board connections, this connector is a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53517-1030
Color: Natural
Series: 53517 - Mini-Lock
Amperage: 3.5 A
Connector Type: Mini-Lock
Number of Contacts: 10
Number of Rows: 1
Termination Method: Through Hole - Kinked Pin
Contact Material: Copper Alloy
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 10
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Part Aliases: 0535171030
SKU: MOL53517-1030

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/30/2024 515457 - Retraction of PCN 514069 & 515130.This pcn is to cancel the previously issues pcn 514069 & 515130 communicated on 8/3/23 for equipment/production transfer from japan to korea
Download
11/01/2023 514069 - Equipment Transfer, Production Transfer or Rearrangement. 53517 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint
Download
07/10/2022 512195 - Change Supplier.This notification is to inform you about changes for raw material of packaging to the part(s) listed. No changes will be made to product as part of this change. clear tray will be changed to a light white color
Download