53517-1430
MINI-LOCK2.5W/B SR STR PLGASS NAT 14CKT
Enhance your PCB connectivity with the Mini-Lock2.5W/B SR STR PLGASS NAT 14CKT connector. Featuring a natural color, this high-performance component offers 14 contacts in a single row, with a convenient through-hole termination method for easy installation. Constructed from durable polyamide with phosphor bronze contacts, it ensures reliable signal transmission, even in harsh environments. With a pitch of 2.5mm and a 3.5A amperage rating, it is suitable for various applications. Operating at temperatures ranging from -40 to 105°C, it provides versatility and reliability. Designed for wire-to-board connections, it includes features such as PCB retention, polarization, and glow wire capability, meeting RoHS compliance standards for environmental responsibility. Trust the Mini-Lock connector for secure and efficient connectivity in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53517-1430 |
Color: | Natural |
Series: | 53517 - Mini-Lock |
Amperage: | 3.5 A |
Connector Type: | Mini-Lock |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Kinked Pin |
Contact Material: | Phosphor Bronze |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Shroud Type: | Fully |
Part Aliases: | 0535171430 |
SKU: | MOL53517-1430 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/30/2024 | 515457 - Retraction of PCN 514069 & 515130.This pcn is to cancel the previously issues pcn 514069 & 515130 communicated on 8/3/23 for equipment/production transfer from japan to korea |
Download |
11/01/2023 | 514069 - Equipment Transfer, Production Transfer or Rearrangement. 53517 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint |
Download |
07/10/2022 | 512195 - Change Supplier.This notification is to inform you about changes for raw material of packaging to the part(s) listed. No changes will be made to product as part of this change. clear tray will be changed to a light white color |
Download |