53517-1130
MINI-LOCK2.5W/B SR STR PLGASS NAT 11CKT
Easily connect components on your PCB with the Mini-Lock 53517 series Straight Plug Assembly. Featuring 11 natural-colored contacts with a 2.5mm pitch, this connector ensures secure and reliable power delivery at up to 3.5A and 250V AC/DC. Its through-hole termination method with kinked pins guarantees stability on your board, while the polyamide construction and matte tin plating offer durability and efficient signal transmission. With a wide operating temperature range of -40 to 105°C and glow-wire capability, it's suitable for various environments. The vertical orientation, PCB locator, retention, and polarization features ensure easy and accurate assembly, making it a versatile and dependable choice for wire-to-board connections in your electronic projects. Fully RoHS compliant for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53517-1130 |
Color: | Natural |
Series: | 53517 - Mini-Lock |
Amperage: | 3.5 A |
Connector Type: | Mini-Lock |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Kinked Pin |
Contact Material: | Phosphor Bronze |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 11 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Shroud Type: | Fully |
Part Aliases: | 0535171130 |
SKU: | MOL53517-1130 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/30/2024 | 515457 - Retraction of PCN 514069 & 515130.This pcn is to cancel the previously issues pcn 514069 & 515130 communicated on 8/3/23 for equipment/production transfer from japan to korea |
Download |
11/01/2023 | 514069 - Equipment Transfer, Production Transfer or Rearrangement. 53517 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint |
Download |
07/10/2022 | 512195 - Change Supplier.This notification is to inform you about changes for raw material of packaging to the part(s) listed. No changes will be made to product as part of this change. clear tray will be changed to a light white color |
Download |