53517-1530

MINI-LOCK2.5W/B SR STR PLGASS NAT 15CKT

Elevate your connectivity with the Mini-Lock 2.5W/B SR STR PLGASS Natural 15CKT Connector. Crafted for optimal performance, this connector features a sleek design with 15 contacts in a single row, ensuring seamless data transfer. The through-hole termination method with kinked pins guarantees secure attachment to your PCB, while the phosphor bronze contact material and matte tin plating offer reliable conductivity. With a voltage rating of 250 V AC/DC and a wide operating temperature range of -40 to 105°C, it's suitable for diverse industrial applications. RoHS compliant and glow wire capable, this connector prioritizes safety and sustainability. Whether for wire-to-board connections or PCB pin headers, its versatile design adapts to your needs. Trust in the Mini-Lock connector for efficient and durable electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53517-1530
Color: Natural
Series: 53517 - Mini-Lock
Amperage: 3.5 A
Connector Type: Mini-Lock
Number of Contacts: 15
Number of Rows: 1
Termination Method: Through Hole - Kinked Pin
Contact Material: Phosphor Bronze
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 15
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Part Aliases: 0535171530
SKU: MOL53517-1530

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/30/2024 515457 - Retraction of PCN 514069 & 515130.This pcn is to cancel the previously issues pcn 514069 & 515130 communicated on 8/3/23 for equipment/production transfer from japan to korea
Download
11/01/2023 514069 - Equipment Transfer, Production Transfer or Rearrangement. 53517 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint
Download
07/10/2022 512195 - Change Supplier.This notification is to inform you about changes for raw material of packaging to the part(s) listed. No changes will be made to product as part of this change. clear tray will be changed to a light white color
Download