560020-0322

DuraClik Wire-to-Board Header, Single Row, Vertical, 3 Circuits, Tin (Sn) Plating, Red

Enhance your wire-to-board connections with our DuraClik Header. Featuring a single-row design with three tin-plated circuits, this vertical connector ensures reliable signal transmission. Its red polyamide housing offers durability, while copper alloy contacts guarantee efficient power delivery. With a 2mm pitch and 125V AC/DC rating, it's suitable for various applications. Surface mount termination and PCB retention further enhance its versatility. RoHS compliant and UL certified, this header is a dependable choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 560020-0322
Color: Red
Series: 560020 - DuraClik
Amperage: 3 A
Connector Type: DuraClik
Number of Contacts: 3
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 2 mm
Voltage: 125 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: ,
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 3
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Product Name: DuraClik
Material Flammability Standard: SC-0
Part Aliases: 5600200322
SKU: MOL560020-0322

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: