560020-0421

2.0 W-B SMT ST 4CKT EMBOSSED T 2.0 W/B CONN. ST.

Enhance connectivity in your electronic assemblies with this versatile DuraClik connector. Featuring a sleek black design and made with durable materials such as polyamide and copper alloy, it ensures reliable performance in various applications. With a 3A amperage capacity and 125V AC/DC voltage rating, it offers efficient power transmission. The surface mount termination method and embossed tape packaging make for easy installation and handling. Its vertical orientation, PCB retention, and polarized design guarantee secure and stable connections. RoHS compliant and rated for wide temperature ranges, from -40 to 105°C, this connector is a dependable choice for your projects. Perfect for wire-to-board setups, it boasts 4 contacts, each plated with tin over nickel for enhanced durability. Trust the DuraClik for seamless connectivity in your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 560020-0421
Color: Black
Series: 560020 - DuraClik
Amperage: 3 A
Connector Type: DuraClik
Number of Contacts: 4
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 2 mm
Voltage: 125 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C, -40 - 125 °C
Contact Mating Area Plating: Tin over Nickel
Number of Contacts Loaded: 4
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Product Name: DuraClik
Part Aliases: 5600200421
SKU: MOL560020-0421

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/01/2023 513620 - Packaging Method/Qty Changing. Unification of two type of Carton box with same specifications due to simplification of the packaging
process. Carton box changed not impacting on customer use for this product.
Download
05/08/2022 511588 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling to increase output. Download