63808-2310

FA2 Pneumatic Feed Applicator for MX150 Mat Seal/Unsealed Receptacle Terminals, 14 AWG, 16 AWG, 1.25mm² and 1.50mm²

Enhance your crimping process with the FA2 Pneumatic Feed Applicator, designed for precision application of MX150 Mat Seal/Unsealed Receptacle Terminals. Compatible with 14 AWG, 16 AWG, 1.25mm², and 1.50mm² wires, this tool ensures efficient and consistent crimps with ease. Its automatic or semi-automatic operation streamlines workflow, making it ideal for high-volume production environments. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your toolkit with this essential applicator for seamless connector installations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63808-2310
Series: 207127 - FA2 - MX150
Tool Type: Applicator
Product Name: FA2, MX150
Automation: Automatic, Semi-Automatic
Function: Crimp
Part Aliases: 0638082310
SKU: MOL63808-2310

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: