63808-2400

FA2 Mechanical Feed Applicator for MX150 Male Terminals, 0.35mm² and 0.50mm² ISO Wire

Enhance your terminal crimping efficiency with the FA2 Mechanical Feed Applicator. Specifically designed for MX150 Male Terminals and 0.35mm²/0.50mm² ISO Wire, this tool streamlines the crimping process for optimal results. Whether used in automatic or semi-automatic settings, its precision engineering ensures a seamless operation. Compliant with RoHS standards, it is a reliable and eco-friendly addition to your toolkit. Perfect for professionals in the field, this applicator is a must-have for anyone working with connectors and terminals. Elevate your workflow with the FA2 Mechanical Feed Applicator.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63808-2400
Series: 207127 - FA2 - MX150
Tool Type: Applicator
Product Name: FA2, MX150
Automation: Automatic, Semi-Automatic
Function: Crimp
Part Aliases: 0638082400
SKU: MOL63808-2400

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: