63808-2600

FA2 Mechanical Feed Applicator for MX150 18 Grip Receptacle Terminals, 20 AWG and 0.75mm² Wire

The FA2 Mechanical Feed Applicator is a high-performance tool designed for effortlessly crimping MX150 18 Grip Receptacle Terminals onto 20 AWG and 0.75mm² wires. Its precision engineering ensures reliable and uniform connections, making it an essential accessory for any assembly line. This automatic or semi-automatic applicator streamlines the crimping process, boosting efficiency and productivity. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious operations. Upgrade your workflow with the FA2 Mechanical Feed Applicator and experience seamless terminal installations like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63808-2600
Series: 207127 - FA2 - MX150
Tool Type: Applicator
Product Name: FA2, MX150
Automation: Automatic, Semi-Automatic
Function: Crimp
Part Aliases: 0638082600
SKU: MOL63808-2600

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: