63808-8000
FA2 Mechanical Feed Applicator for MX150 22 Grip Receptacle Wire Seal Terminals, 22 AWG and 0.50mm² Wires
Enhance your crimping process with the FA2 Mechanical Feed Applicator, designed specifically for MX150 22 Grip Receptacle Wire Seal Terminals. Perfect for 22 AWG and 0.50mm² wires, this tool ensures precision and efficiency in your wire termination tasks. With a manual operation, it offers ease of use and control. Upgrade your workspace with this essential accessory for your connector and terminal applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 63808-8000 |
Series: | 207127 - FA2 - MX150 |
Tool Type: | Applicator |
Product Name: | FA2, MX150 |
Automation: | Manual |
Function: | Crimp |
Part Aliases: | 0638088000 |
SKU: | MOL63808-8000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |