63808-2800

FA2 Mechanical Feed Applicator for MX150 18 Grip Female Terminals, 18 AWG and 1.00mm² Wire

Enhance your crimping process with the FA2 Mechanical Feed Applicator, designed specifically for MX150 18 Grip Female Terminals. This innovative tool accommodates 18 AWG and 1.00mm² wire, ensuring precise and efficient crimps every time. Whether you're working in an automatic or semi-automatic setting, the FA2 streamlines the crimping process with its seamless operation. Ensure compliance with RoHS regulations and elevate your connector assembly with this essential tool.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63808-2800
Series: 207127 - FA2 - MX150
Tool Type: Applicator
Product Name: FA2, MX150
Automation: Automatic, Semi-Automatic
Function: Crimp
Part Aliases: 0638082800
SKU: MOL63808-2800

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: