63808-2510

FA2 Pneumatic Feed Crimp Applicator for MX150 ISO (M3) Female Terminals,0.35mm² and 0.50mm² ISO wire

Effortlessly crimp ISO (M3) female terminals with the FA2 Pneumatic Feed Crimp Applicator, designed for precision and efficiency. Perfect for handling 0.35mm² and 0.50mm² ISO wire series, this tool ensures a secure and reliable connection every time. Compatible with the MX150 series, it offers seamless integration for your crimping needs. Whether used in automatic or semi-automatic processes, the FA2 guarantees consistent results, making it a valuable addition to any workstation. Stay compliant with RoHS regulations and streamline your workflow with this essential tool for connector assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63808-2510
Series: 207127 - FA2 - MX150
Tool Type: Applicator
Product Name: FA2, MX150
Automation: Automatic, Semi-Automatic
Function: Crimp
Part Aliases: 0638082510
SKU: MOL63808-2510

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: