63808-2410

FA2 Pneumatic Feed Crimp Applicator for MX150 ISO (M3) Male Terminals, 0.35mm² and 0.50mm² ISO wire

Upgrade your crimping capabilities with the FA2 Pneumatic Feed Crimp Applicator, designed for effortless application of MX150 ISO (M3) Male Terminals. Compatible with 0.35mm² and 0.50mm² ISO wire, this tool streamlines the crimping process for enhanced efficiency. Perfect for high-volume operations, it offers automatic and semi-automatic functionality, allowing for seamless integration into your workflow. Ensure precision and consistency in your crimping tasks with the FA2 applicator, an essential tool for connectors and terminals assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63808-2410
Series: 207127 - FA2 - MX150
Tool Type: Applicator
Product Name: FA2, MX150
Automation: Automatic, Semi-Automatic
Function: Crimp
Part Aliases: 0638082410
SKU: MOL63808-2410

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: