| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64319-1219 |
| Color: | Brown |
| Series: | 64319 - CMC |
| Amperage: | 12 A, 6 A |
| Connector Type: | CMC |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 32 |
| Number of Rows: | 4 |
| Pitch: | 2.54 mm, 3.7 mm |
| Material: | Polyester |
| Keying: | Yes |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | CMC |
| Contact Detail: | 8 x 1.5mm & 24 x 0.635mm terminals |
| Part Aliases: | 0643191219 |
| SKU: | MOL64319-1219 |
64319-1219
Specifications
Detailed Description
Enhance your power connectivity with our CMC series receptacle connector, designed for high-performance applications. Featuring a durable polyester housing, this connector ensures reliable operation in tough environments. With 32 contacts arranged in 4 rows, it offers efficient power transmission. The keying mechanism and locking feature guarantee secure mating, while its RoHS compliance underscores our commitment to environmental responsibility. Operating temperature range from -40 to 125 °C, making it suitable for a wide range of settings. Upgrade to our CMC connector for seamless wire-to-board integration in your systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19420-0010 | MX150L Female Terminal for 18-22 AWG Wire, Tin Plated | ![]() |
| Molex 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 45750-3212 | Mini-Fit Plus Crimp Terminal, 16 AWG, Copper (Cu) Alloy, Gold (Au) Selective | ![]() |
| Molex 64319-1201 | CMC Wire Cap for 32 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64319-1216 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Blue Coding, Mat Sealed | ![]() |
| Molex 64319-3216 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Blue Coding, Mat Sealed | ![]() |
| Molex 64319-3218 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 64319-3219 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64322-1239 | Cut Strip - 0.635mm CMC CP Female Terminal, Tin Plated, Selective 1.27 | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| Molex 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. | Download | |||
| 09/20/2023 | 514267 - Retraction of PCN 512573. This PCN is updated PCN which make some modification of previous PCN 512573 Because of resource and strategy adjustment, Molex decides to suspend alternative material study/ qualification on some products during this PCN. | Download | |||
| 05/08/2023 | 513347 - Capacity change or tool replacement. In order to overcome capacity issues, Molex will add four new copy molds for CMC 32w & 48w RCPTs in order to increase its output. | Download | |||
| 01/29/2023 | 512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||
| 01/18/2023 | 512999 - Capacity change or tool replacement. This notice is to inform you that Molex will expand its production capacity to meet customer expectations in order to ensure that all customers can receive good services in a timely manner | Download | |||
| 12/05/2022 | 512406 - Capacity change or tool replacement. s notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 03/22/2022 | 510636 - Capacity change or tool replacement. due to OEM increase in product we are experiencing extremely high demand beyond our capacity to respond within leadtime. molex is expediting capacity tooling to increase output. | Download | |||
| 10/23/2015 | GCM 10682489 - Manufacturing Process Change. | Download | |||
| 06/06/2014 | GCM 10631744 - Supplier Change. | Download | |||


