64319-3216
.635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Blue Coding, Mat Sealed
Part Aliases: Molex 0643193216
Elevate your power connectivity with our Blue CMC series receptacle, designed for precision and durability. Made of high-quality polyester, it ensures reliable performance in demanding environments, with a 32-contact, 4-row configuration for efficient power transmission. Featuring keying and polarization for secure mating, this connector is ideal for wire-to-board applications. Operating smoothly in temperatures ranging from -40 to 125 °C, it guarantees consistent functionality. RoHS compliant and with locking capability, it prioritizes safety and compliance. Upgrade your power systems with the CMC series for unparalleled performance.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 64319-3216 |
Color: | Blue |
Series: | 64319 - CMC |
Amperage: | 12 A, 6 A |
Connector Type: | CMC |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 32 |
Number of Rows: | 4 |
Pitch: | 2.54 mm, 3.7 mm |
Material: | Polyester |
Keying: | Yes |
Packaging: | Carton |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | CMC |
Contact Detail: | 8 x 1.5mm & 24 x 0.635mm terminals |
Part Aliases: | 0643193216 |
SKU: | MOL64319-3216 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. | Download |
09/20/2023 | 514267 - Retraction of PCN 512573. This PCN is updated PCN which make some modification of previous PCN 512573 Because of resource and strategy adjustment, Molex decides to suspend alternative material study/ qualification on some products during this PCN. | Download |
05/08/2023 | 513347 - Capacity change or tool replacement. In order to overcome capacity issues, Molex will add four new copy molds for CMC 32w & 48w RCPTs in order to increase its output. | Download |
01/29/2023 | 512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download |
01/18/2023 | 512999 - Capacity change or tool replacement. This notice is to inform you that Molex will expand its production capacity to meet customer expectations in order to ensure that all customers can receive good services in a timely manner | Download |
12/05/2022 | 512406 - Capacity change or tool replacement. s notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download |
10/23/2015 | GCM 10682489 - Manufacturing Process Change. | Download |
06/06/2014 | GCM 10631744 - Supplier Change. | Download |