64319-3218
.635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Gray Coding, Mat Sealed
Enhance your power circuit connections with our Gray CMC Series 64319 receptacle. With an amperage rating of 6A or 12A, these connectors feature a durable polyester housing and 32 contacts arranged in four rows. The 2.54mm pitch and keying mechanism ensure secure and accurate mating, while operating temperatures ranging from -40 to 125°C guarantee reliable performance in various environments. RoHS compliant and designed for wire-to-board applications, these CMC connectors offer polarization and locking features for added safety. Upgrade your connectivity with this essential component for power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 64319-3218 |
Color: | Gray |
Series: | 64319 - CMC |
Amperage: | 12 A, 6 A |
Connector Type: | CMC |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 32 |
Number of Rows: | 4 |
Pitch: | 2.54 mm, 3.7 mm |
Material: | Polyester |
Keying: | Yes |
Packaging: | Carton |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | CMC |
Contact Detail: | 8 x 1.5mm & 24 x 0.635mm terminals |
Part Aliases: | 0643193218 |
SKU: | MOL64319-3218 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/16/2025 | 515483 - Equipment/ production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. |
Download |
01/31/2025 | 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. | Download |
09/20/2023 | 514267 - Retraction of PCN 512573. This PCN is updated PCN which make some modification of previous PCN 512573 Because of resource and strategy adjustment, Molex decides to suspend alternative material study/ qualification on some products during this PCN. |
Download |
05/08/2023 | 513347 - Capacity change or tool replacement. In order to overcome capacity issues, Molex will add four new copy molds for CMC 32w & 48w RCPTs in order to increase its output. |
Download |
01/29/2023 | 512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing |
Download |
01/18/2023 | 512999 - Capacity change or tool replacement. This notice is to inform you that Molex will expand its production capacity to meet customer expectations in order to ensure that all customers can receive good services in a timely manner |
Download |
12/05/2022 | 512406 - Capacity change or tool replacement. s notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling |
Download |
03/22/2022 | 510636 - Capacity change or tool replacement. due to OEM increase in product we are experiencing extremely high demand beyond our capacity to respond within leadtime. molex is expediting capacity tooling to increase output. | Download |
10/23/2015 | GCM 10682489 - Manufacturing Process Change. | Download |
06/06/2014 | GCM 10631744 - Supplier Change. | Download |