64319-3211

.635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Black Coding, Mat Sealed

Part Aliases: Molex 0643193211  
Upgrade your power connections with the 64319 series CMC connector in sleek black. Featuring a robust polyester housing and keying for secure assembly, this receptacle boasts 32 contacts arranged in four rows for efficient power transmission. With a pitch of 2.54mm and 3.7mm, it offers versatility in your wire-to-board connections. Operating in a wide temperature range from -40 to 125°C, this connector is suitable for various environments. Designed for power circuit applications, it is polarized to mate and features a locking mechanism for added reliability. RoHS compliant and meticulously crafted for quality, it ensures optimal performance in demanding settings. Ideal for industrial applications, this CMC connector is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 64319-3211
Color:Black
Series:64319 - CMC
Amperage:12 A, 6 A
Connector Type:CMC
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:32
Number of Rows:4
Pitch:2.54 mm, 3.7 mm
Material:Polyester
Keying:Yes
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Contact Detail:8 x 1.5mm & 24 x 0.635mm terminals
Part Aliases:0643193211
SKU:MOL64319-3211

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/16/2025515483 - Equipment/ production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture
impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be
made to product as part of this change.
Download
01/31/2025515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing.Download
09/20/2023514267 - Retraction of PCN 512573. This PCN is updated PCN which make some modification of previous PCN 512573
Because of resource and strategy adjustment, Molex decides to suspend alternative material study/
qualification on some products during this PCN.
Download
05/08/2023513347 - Capacity change or tool replacement. In order to overcome capacity issues, Molex will add four new copy molds for CMC 32w & 48w RCPTs in
order to increase its output.
Download
01/29/2023512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take
necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing
Download
01/18/2023512999 - Capacity change or tool replacement. This notice is to inform you that Molex will expand its production capacity to meet customer
expectations in order to ensure that all customers can receive good services in a timely manner
Download
12/05/2022512406 - Capacity change or tool replacement. s notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling
Download
03/22/2022510636 - Capacity change or tool replacement. due to OEM increase in product we are experiencing extremely high demand beyond our capacity to respond within leadtime. molex is expediting capacity tooling to increase output.Download
10/23/2015GCM 10682489 - Manufacturing Process Change.Download
06/06/2014GCM 10631744 - Supplier Change.Download