64321-2019

.635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Brown Coding, Mat Sealed

Part Aliases: Molex 0643212019  
Enhance your power connectivity with this robust brown connector, featuring a durable polyester housing. With CMC amperage options of 12 A, 21 A, and 2.5 A, it offers versatile performance for various applications. The 53 contacts, organized in 5 rows, ensure efficient power transmission. Its keying feature and polarized mating guarantee secure connections, while the -40 to 125 °C operating temperature range suits diverse environments. RoHS compliant and with a locking mechanism, this connector prioritizes safety and reliability. Perfect for wire-to-board setups in industries like automotive, telecommunications, and more. Elevate your connectivity standards with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 64321-2019
Color:Brown
Series:64321 - CMC
Amperage:12 A, 21 A, 2.5 A
Connector Type:CMC
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:53
Number of Rows:5
Pitch:2.54 mm, 3.5 mm, 7 mm
Material:Polyester
Keying:Yes
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Contact Detail:5x 2.8mm, 8 x 1.5mm, 40 x 0.635mm terminals
Part Aliases:0643212019
SKU:MOL64321-2019

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/20/2023514267 - Retraction of PCN 512573. This PCN is updated PCN which make some modification of previous PCN 512573
Because of resource and strategy adjustment, Molex decides to suspend alternative material study/
qualification on some products during this PCN.
Download
01/29/2023512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take
necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing
Download