34840-6410

MX150 Sealed Male Connector, Bulkhead Twist-Lock, Dual Row, 12 Circuits, Polarization A, Black

Part Aliases: Molex 0348406410  
Enhance your power circuit connections with our MX150 Sealed Male Connector. Featuring a Bulkhead Twist-Lock design in a sleek black hue, this connector boasts 12 circuits arranged in a dual row configuration for efficient performance. Constructed from a durable Modified Polystyrene Alloy, it ensures reliability in various operating environments, with an impressive temperature range of -40 to 125 °C. The connector is polarization A, facilitating easy and secure mating. Ideal for power applications, it offers panel mounting capability and a lock to the mating part for added stability. With RoHS compliance and meticulous quality standards, this MX150 connector guarantees both performance and peace of mind. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34840-6410
Color:Black, Natural
Series:34840 - MX150
Connector Type:MX150
Gender:Plug
Number of Contacts:12
Number of Rows:2
Pitch:3.5 mm
Material:Modified Polystyrene Alloy
Keying:Yes
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0348406410
SKU:MOL34840-6410

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/15/2023514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET.
Download
07/21/2023513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier.Download