| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33000-0001 |
| Gender: | Male |
| Series: | 33000-0001 |
| Contact Plating: | Tin |
| Termination Method: | Crimp |
| SKU: | MOL33000-0001.P |
33000-0001
Specifications
Detailed Description
Achieve reliable and efficient connectivity with our MX150 Male Terminal, designed for use in Mat-Sealed or Unsealed Connectors. With a durable tin plating and a crimp termination method, this terminal ensures secure attachment and optimal performance, making it ideal for automotive applications. Designed for 14 AWG wire, it offers a perfect fit for a wide range of projects. Conveniently packaged on a right reel payoff, it is ready for easy installation. Trust in the quality and durability of this terminal for all your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0025 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Mylar Tape | ![]() |
| Molex 19044-0186 | Krimptite Ring Tongue Terminal for 16-14 AWG, Stud Size 5/16", 26.82mm Length, Carton | ![]() |
| Molex 19067-0047 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19121-0050 | InsulKrimp Flanged Spade Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Width 8.13mm, Mylar Tape Carrier | ![]() |
| Molex 19144-0043 | InsulKrimp Spade Tongue Terminal for 12-10 AWG Wire, Tape and Reel | ![]() |
| Molex 19417-0119 | MX150L Circuit Voiding Key for 22-14 AWG Housings, 38.30mm Length | ![]() |
| Molex 19420-0002 | MX150L Female Terminal for 22-18 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19434-0003 | MX150L Female Terminal for 12-10 AWG Wire, Tin Plated, Bag | ![]() |
| Molex 33000-0002 | Cut Strip - MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 16, 18 and 20 AWG, Right Reel Payoff | ![]() |
| Molex 33012-2001 | Cut Strip - MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 14 and 16 AWG, Right Reel Payoff | ![]() |
| Molex 33012-2002 | MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 20-18 AWG, Right Reel Payoff | ![]() |
| Molex 33472-0602 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 6 Circuits, Keying Option B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 34950-0610 | MX150 Backshell for Male Sealed Connector Assembly, 6 Circuit, with Rib | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-00-0078 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Bag | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/14/2024 | 515217 - Change Supplier. This notification is to inform you of the addition of Alloy supplier Boway in China as the 2nd sourcing for C19025. | Download | |||
| 08/30/2024 | 514468 - Change supplier. This notification is to inform you that a supplier to Molex Lincoln Nebraska is going to add an additional supplier source. There will be no changes to the product based on this additional source. Molex Lincoln Nebraska will still receive the material from our current supplier. | Download | |||
| 06/15/2022 | 511819 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||


