| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39500-0008 |
| Series: | 39500 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 8 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395000008 |
| SKU: | MOL39500-0008 |
39500-0008
Specifications
Detailed Description
Our Eurostyle Pluggable Connector, part of the 39500 series, offers a reliable and efficient solution for your connectivity needs. With a maximum operating temperature of 105°C and a minimum of -40°C, it is suitable for a wide range of environments. This 8A connector features a single row design with 8 contacts, accommodating wire sizes from 24AWG to 16AWG. UL agency certified and RoHS compliant, it meets stringent quality and environmental standards. Its polarized orientation ensures proper mating, while the 3.5mm pitch allows for secure connections. Whether for industrial or commercial applications, this Eurostyle Pluggable Connector guarantees high performance and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0117 | SL Crimp Terminal, Series 70021, Male, with 0.76µm Selective Gold (Au) Plated Contact, 24-22 AWG | ![]() |
| Molex 172253-6111 | ULTRA-FIT CRIMP TERM 20-22 15M | ![]() |
| Molex 172256-3102 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172256-3104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172264-3002 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 2 Circuits, Black | ![]() |
| Molex 206523-2201 | MINI50 GEN II 20CKT HB RCPT C A POL A | ![]() |
| Molex 206523-2202 | MINI50 GEN II 20CKT HB RCPT C A POL B | ![]() |
| Molex 34791-5180 | Mini50 Unsealed Receptacle, Single Row, Bridged, with CPA, 8 Circuits, Polarization Option A, Black | ![]() |
| Molex 560123-0700 | NEW 2.0 PITCH W/B CONN REC 7WA DURACLIK ISL | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, AVSS 0.30mm² Wire, Tin (Sn) Plating | ![]() |
| Molex 560125-0700 | NEW 2.0 W/B CONN REC 7WAY ISL DURACLIK ISL | ![]() |
| Molex 64319-1201 | CMC Wire Cap for 32 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64319-3211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64322-1219 | 0.635mm CMC CP Female Terminal, Tin Plated, Selective 1.27 | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| Molex 84700-0003 | Dust Cover for Bayonet-Style Latch Connector, Black, with Black Nitrile Seal | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


