70246-0802

2.54MM CGRID HDR SHRD /SLT .7 AULF 8CKT

Introducing the C-Grid 70246 series, a versatile Wire to Board connector designed for reliable power and signal transmission in various electronic applications. Featuring a dual-row configuration with 8 contacts, this connector offers a pitch of 2.54mm and a current rating of 2.5A, suitable for low to medium power requirements. With through-hole termination and vertical orientation, it ensures secure PCB mounting, while its gold-plated contact mating area guarantees optimal signal integrity. RoHS compliant and capable of lead-free soldering, the C-Grid 70246 series is a durable and environmentally friendly solution for your connectivity needs. Its polarized design and UL/CSA certifications provide peace of mind in terms of safety and quality compliance. Durable and reliable, this connector is ready to meet the demands of your application, even in harsh environments with an operating temperature range of -55 to 120°C. Whether you're assembling consumer electronics, industrial machinery, or telecommunications equipment, the C-Grid 70246 series offers the performance and versatility you need.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70246-0802
Series: 70246 - C-Grid
Amperage: 2.5 A
Connector Type: C-Grid
Number of Contacts: 8
Number of Rows: 2
Termination Method: Through Hole
Pitch: 2.54 mm
Voltage: 250 VDC
Orientation: Vertical
Keying: No
Tail Length: 3.43 mm
Packaging: Tray
Operating Temperature Range: -55 - 120 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 8
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0702460802
SKU: MOL70246-0802

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: