73838-0004
2.54mm SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 4 Circuits
Enhance the security and reliability of your electrical connections with our 73838 SL Terminal Position Assurance. Crafted from durable polyester alloy, this connector features four contacts with a single row design, ensuring seamless compatibility with your devices. With a 2.54 mm pitch, it guarantees precise and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Compliant with RoHS standards, you can trust in its environmental responsibility. Perfect for use in a myriad of applications, from industrial machinery to consumer electronics, this connector is an essential component for maintaining optimal performance. Invest in the quality and versatility of our SL Terminal Position Assurance for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73838-0004 |
Color: | Natural |
Series: | 73838 - SL |
Connector Type: | SL |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Component Type: | Terminal Position Assurance |
Packaging: | Carton |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Part Aliases: | 0738380004 |
SKU: | MOL73838-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |