73838-0006
2.54mm SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 6 Circuits
Enhance the security and reliability of your electrical connections with our Natural SL Connector. With six contacts in a single row, it ensures seamless transmission in various applications. Crafted from durable polyester alloy, this component guarantees long-lasting performance, even in harsh environments. The Terminal Position Assurance feature offers added peace of mind, while the RoHS compliance underscores our commitment to sustainability. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile and dependable choice for your connector hardware needs. Ideal for pin and socket housings, this connector is a must-have for any setup requiring precision and efficiency.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73838-0006 |
Color: | Natural |
Series: | 73838 - SL |
Connector Type: | SL |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Component Type: | Terminal Position Assurance |
Packaging: | Carton |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 6 |
Part Aliases: | 0738380006 |
SKU: | MOL73838-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |