75757-1221
MX150 HDR ASSY VERT DUAL 04 C T GOLD
Experience high-performance connectivity with our MX150 HDR ASSY VERT DUAL 04 C T GOLD connector. Designed for optimal functionality, this black connector features a vertical orientation with dual rows and four contacts, offering reliable power and signal transmission. With a pitch of 3.5mm and termination through-hole method, it ensures secure PCB mounting. Crafted from high-temperature thermoplastic and boasting a voltage rating of 500V DC, it guarantees durability and safety in all applications. The contact material of brass with gold plating ensures efficient conductivity, while its SMC and wave lead-free process capability makes it environmentally friendly. Ideal for wire-to-board connections, this connector is surface mount compatible and ROHS compliant, making it a versatile and sustainable choice for your PCB assembly needs. Elevate your electronic designs with the MX150 connector series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 75757-1221 |
Color: | Black |
Series: | 75757 - MX150 |
Amperage: | 17 A |
Connector Type: | MX150 |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 3.5 mm |
Voltage: | 500 V DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.05 mm |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 015 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | MX150 |
Part Aliases: | 0757571221 |
SKU: | MOL75757-1221 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/16/2025 | 515483 - Equipment/ production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. |
Download |
03/24/2023 | 513049 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
11/29/2015 | GCM 10688805 - Supplier Changes To Raw Material. | Download |
10/23/2015 | GCM 10682988 - Product Component Change. | Download |
03/24/2015 | GCM 10654859 - Product Component Change. | Download |
07/11/2014 | GCM 10625723 - Supplier Changes To Raw Material | Download |