76165-3317

Impact 100 Ohm 3 Pair Vertical Backplane Header, Left Guided, Open Endwall, 6 Columns, 54 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Key Position A, Lead Free

Enhance your backplane connectivity with our Impact 100 Ohm 3 Pair Vertical Header. Designed for optimal performance, this left-guided connector features an open endwall, six columns, and 54 circuits, ensuring efficient signal transmission. With a pin length of 4.90mm and plated through-hole dimension of 0.39mm, it offers secure and reliable connections. The connector is lead-free and RoHS compliant, guaranteeing environmental responsibility. Made of high-temperature thermoplastic and High Performance Alloy (HPA) contacts with gold plating, it ensures durability and conductivity, even in demanding environments. Its 1.9mm pitch and 25 Gb/s data rate make it ideal for high-speed applications. Additionally, with features like polarization, PCB retention, and mating guide, installation is easy and secure. Operating temperature ranging from -55 to 85°C and UL agency certification further ensure its quality and reliability. Perfect for board-to-board configurations, this connector is a crucial component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76165-3317
Color: Black
Series: 76165 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 54
Number of Rows: 9
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Pitch: 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 100 Ω
Keying: Yes
Component Type: PCB Header
Number of Pairs: 3-pair
Data Rate: 25 Gb/s
Tail Length: 1.4 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 54
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1 mm
Number of Columns: 6
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: Yes
Stackable: No
Board to Board Configuration: Conventional
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0761653317
SKU: MOL76165-3317

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: