171292-3307

Impact 100 Ohm 3 Pair Vertical Backplane Header, Left Guided, Open Endwall, 6 Columns, 54 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, MAPS, Lead Free

Enhance your PCB connections with this Impact 100 Ohm 3 Pair Vertical Backplane Header. Featuring a left guided design with an open endwall, this header ensures secure and efficient connectivity. With 54 circuits spread across 6 columns, each pin with a length of 4.90mm, it offers reliable performance. The plated through hole dimension of 0.39mm and MAPS feature further enhance its functionality. Made of high-quality materials, including High Performance Alloy (HPA) for contact material and high-temperature thermoplastic for the body, this header guarantees durability and stability. It operates at a voltage of 30V AC/DC and an amperage of .75A, with an impedance of 100Ω. With a termination method of Through Hole - Compliant Pin and gold plating in the contact mating area, it ensures optimal signal integrity. RoHS compliant and UL agency certified, this header meets high industry standards for quality and safety. Perfect for board-to-board configurations, it is an essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171292-3307
Color: Black
Series: 76165 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 54
Number of Rows: 9
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Pitch: 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 100 Ω
Keying: No
Component Type: PCB Header
Number of Pairs: 3
Data Rate: 25 Gb/s
Tail Length: 1.4 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 54
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1 mm
Number of Columns: 6
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: Yes
Stackable: No
Board to Board Configuration: Conventional
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 1712923307
SKU: MOL171292-3307

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: