76165-3377

Impact 100 Ohm 3 Pair Vertical Backplane Header, Left Guided, Open Endwall, 6 Columns, 54 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Key Position G, Lead Free

Enhance your backplane connections with this high-performance Impact 100 Ohm 3 Pair Vertical Header. Featuring a Left Guided design with an open Endwall, this connector is ideal for precise and reliable PCB connections. With 6 columns and 54 circuits, it offers ample connectivity options. The Pin Length of 4.90mm and Plated Through Hole Dimension of 0.39mm ensure secure attachment. Crafted from durable High Temperature Thermoplastic and High Performance Alloy (HPA) contacts, it guarantees longevity and performance. Operating at a voltage of 30V AC/DC and an amperage of .75A, it is suitable for various applications. With a pitch of 1.9mm and data rate of 25 Gb/s, it facilitates high-speed data transmission. Gold-plated contact mating areas and Tin termination plating ensure optimal conductivity. Trusted for its quality and reliability, this RoHS-compliant connector is a must-have for your board-to-board configurations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76165-3377
Color: Black
Series: 76165 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 54
Number of Rows: 9
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Pitch: 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 100 Ω
Keying: Yes
Component Type: PCB Header
Number of Pairs: 3
Data Rate: 25 Gb/s
Tail Length: 1.4 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 54
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1 mm
Number of Columns: 6
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: Yes
Stackable: No
Board to Board Configuration: Conventional
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0761653377
SKU: MOL76165-3377

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: