76165-3337

Impact 100 Ohm 3 Pair Vertical Backplane Header, Left Guided, Open Endwall, 6 Columns, 54 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Key Position C, Lead Free

Enhance your backplane connectivity with our Impact 100 Ohm 3 Pair Vertical Header. Featuring a left-guided design and open endwall, this component ensures secure and efficient PCB connections. With 54 circuits and a pitch of 1.9mm, it offers high-density capabilities for your system. The plated through-hole termination method with compliant pins guarantees reliable performance. Constructed with high-performance alloy and high-temperature thermoplastic, it withstands harsh operating conditions with ease. Gold plating in the contact mating area ensures optimal signal transmission, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for high-speed data applications, this header is a crucial component for any backplane system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76165-3337
Color: Black
Series: 76165 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 54
Number of Rows: 9
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Pitch: 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 100 Ω
Keying: Yes
Component Type: PCB Header
Number of Pairs: 3-pair
Data Rate: 25 Gb/s
Tail Length: 1.4 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 54
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1 mm
Number of Columns: 6
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: Yes
Stackable: No
Board to Board Configuration: Conventional
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0761653337
SKU: MOL76165-3337

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: