76165-5357
Impact 100 Ohm 3 Pair Vertical Backplane Header, Right Guided, Open Endwall, 6 Columns, 54 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Key Position E, Lead Free
Enhance your backplane connections with our Impact 100 Ohm 3 Pair Vertical Backplane Header. Designed for optimal performance, this header features a right-guided orientation with an open endwall, perfect for streamlined installations. With 6 columns and 54 circuits, it offers ample connectivity for your applications. The high-performance alloy (HPA) contact material ensures reliable conductivity, while the gold plating in the mating area guarantees excellent signal transmission. Operating at 30V AC/DC and .75A, it's suitable for various power and data applications. Its vertical orientation and through-hole termination method make it easy to integrate into PCB assemblies. With a data rate of 25 Gb/s and impedance of 100 Ω, it meets high-speed communication requirements. RoHS compliance and lead-free construction make it environmentally friendly. Whether for industrial or commercial use, this PCB header is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76165-5357 |
Color: | Black |
Series: | 76165 - Impact |
Amperage: | .75 A |
Connector Type: | Impact |
Number of Contacts: | 54 |
Number of Rows: | 9 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.9 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Impedance: | 100 Ω |
Keying: | Yes |
Component Type: | PCB Header |
Number of Pairs: | 3 |
Data Rate: | 25 Gb/s |
Tail Length: | 1.4 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 54 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 6 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | Yes |
Stackable: | No |
Board to Board Configuration: | Conventional |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0761655357 |
SKU: | MOL76165-5357 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |