76165-3308

Impact 100 Ohm 3 Pair Vertical Backplane Header, Left Guide, Open Endwall, 6 Columns, 54 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

Enhance your backplane connectivity with our Impact 100 Ohm 3 Pair Vertical Header. Designed for efficient signal transmission, this high-performance connector features left guide orientation, an open endwall, and six columns with a total of 54 circuits. With a pitch of 1.9mm and through-hole termination, it ensures secure PCB mounting with a plated-through hole dimension of 0.39mm. Operating flawlessly in a wide temperature range from -55 to 85°C, it offers reliable performance for various applications. The gold-plated contacts, made from High Performance Alloy, guarantee optimal conductivity and durability, suitable for demanding environments. RoHS compliant and lead-free, this connector is not only efficient but also environmentally friendly. Whether for data centers, telecommunications, or industrial systems, this connector is a versatile solution for your backplane integration needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76165-3308
Color: Black
Series: 76165 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 54
Number of Rows: 9
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -55 °C
Pitch: 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 100 Ω
Keying: No
Component Type: PCB Header
Number of Pairs: 3-pair
Data Rate: 25 Gb/s
Tail Length: 1.4 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 54
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Without
Polarized to PCB: Yes
PCB Thickness (Recommended): 1 mm
Number of Columns: 6
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: Yes
Stackable: No
Board to Board Configuration: Conventional
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0761653308
SKU: MOL76165-3308

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: