501876-2440
2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Right Angle, 24 Circuits
Enhance your electronic connections with the iGrid 501876 series Right Angle Connector. Offering a natural color and a robust construction, this connector is designed for reliability. With 24 contacts in a 2-row configuration, it ensures efficient signal transmission. Featuring through hole termination and brass contact material, it guarantees secure and durable connections. The tin-plated contact mating area provides excellent conductivity, while the 2mm pitch allows for easy installation. With a voltage rating of 250V AC/DC and an operating temperature range of -40 to 105°C, it is suitable for various applications. This connector is RoHS compliant, making it environmentally friendly. Whether for industrial, commercial, or residential use, the iGrid 501876 is the perfect choice for your wire to board connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501876-2440 |
Color: | Natural |
Series: | 501876 - iGrid |
Amperage: | 2 A |
Connector Type: | iGrid |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5018762440 |
SKU: | MOL501876-2440 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) |
Download |
10/01/2023 | 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint. |
Download |
09/16/2022 | 512515 - Change Supplier. due to difficulty in obtaining the flame retardant from Toray Industries, Inc. it became difficult to supply the necessary molding raw materials, and we had no choice but to change the resin manufacturer. after selecting a resin that satisfies our product specs and evaluating the product. |
Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |
08/29/2014 | GCM 10644319 - Supplier Change. This is to inform you that Molex will change Assembly manufacturing sites (Supplier Change) from Finecs to Aidex for the 162 finished items of 50187 6series(2.0 W/B Dual R/A PlgHsgAssy) for quicker and more stable procurement. |
Download |