87437-0463

1.5MM WTB VHDR SMT T&R/CA 4SNLF 4CKT

Introducing the Pico-SPOX 87437-0463 series Black PCB Pin Header, a versatile connector designed for reliable wire-to-board connections. With a compact 1.5mm pitch and 4 gold-plated brass contacts, it offers a secure and efficient power transfer up to 2.5A at 250V AC/DC. Featuring surface mount termination and an embossed tape on reel packaging, it ensures easy integration into your assembly process. This vertical orientation connector, operating in a wide temperature range from -55 to 105°C, is UL and CSA certified for quality and safety compliance. Its durable nylon housing, with tin-plated contacts, guarantees robust performance over 10 mating cycles. Fully shrouded and polarized for foolproof mating, it's ideal for various PCB applications in demanding environments. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity solutions with the Pico-SPOX 87437-0463 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87437-0463
Color: Black
Series: 87437 - Pico-SPOX
Amperage: 2.5 A
Connector Type: Pico-SPOX
Number of Contacts: 4
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.5 mm
Voltage: 250 V AC/DC
Material: Nylon
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 4
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0874370463
SKU: MOL87437-0463

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/21/2014 GCM 10632562 - Supplier Change. Interplex is existing Approved Vendor for Plating Sub-Con. Unfortunately, Interplex will close down Singapore plant and cease their operation from 15 March, 2014. Molex need to get Finest Gold (existing Approved Vendor for Plating Sub-Con) to support the plated job. Current in house capacity is not able to support especially during ramp up season. Finest Gold will send in the plated terminal for First Article
Inspection purpose. There is no impact of this change in design, therefore no
changes in the Molex assembly part#. Product can be identify by date code on the label.
Download