87437-0363
1.5MM WTB VHDR SMT T&R/CAP 2. 4SNLF 3CKT
Enhance your PCB connectivity with our Pico-SPOX 87437-0363 series vertical connector. Designed for high performance, this black connector features a surface mount termination method, ideal for efficient assembly. With three contacts and a 1.5mm pitch, it offers reliable connectivity in a compact form. The brass contact material plated with tin ensures durability and conductivity. Operating in a wide temperature range from -55 to 105°C, it's suitable for various environments. Meeting UL and CSA agency certifications for quality assurance, it's also RoHS compliant for environmental responsibility. Perfect for wire-to-board connections, this Pico-SPOX connector with pick and place capability is a versatile solution for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87437-0363 |
Color: | Black |
Series: | 87437 - Pico-SPOX |
Amperage: | 2.5 A |
Connector Type: | Pico-SPOX |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.5 mm |
Voltage: | 250 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0874370363 |
SKU: | MOL87437-0363 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/21/2014 | GCM 10632562 - Supplier Change. Interplex is existing Approved Vendor for Plating Sub-Con. Unfortunately, Interplex will close down Singapore plant and cease their operation from 15 March, 2014. Molex need to get Finest Gold (existing Approved Vendor for Plating Sub-Con) to support the plated job. Current in house capacity is not able to support especially during ramp up season. Finest Gold will send in the plated terminal for First Article Inspection purpose. There is no impact of this change in design, therefore no changes in the Molex assembly part#. Product can be identify by date code on the label. |
Download |