87437-1073

1.5MM WTB VHDR SMT TR/CAP SNLF 10CKT

Elevate your connectivity with our Pico-SPOX series 87437 Beige Surface Mount Connector. Delivering reliable performance, this component features 10 contacts in a single row, with a 1.5mm pitch and a vertical orientation. Crafted with durable nylon and brass materials, it ensures longevity, even in rugged environments. With a 2.5A current rating and 250V AC/DC voltage, it's suitable for various applications. Tin-plated contact areas guarantee efficient signal transmission, while RoHS compliance underscores our commitment to sustainability. Perfect for wire-to-board connections, this connector, certified by UL and CSA agencies, is a trusted solution for your PCB assembly needs. Individually packaged in embossed tape on reel for convenience, it's designed for easy pick-and-place assembly, making it ideal for high-volume production. Whether you're designing consumer electronics or industrial machinery, this Pico-SPOX connector is a reliable choice for seamless integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87437-1073
Color: Beige
Series: 87437 - Pico-SPOX
Amperage: 2.5 A
Connector Type: Pico-SPOX
Number of Contacts: 10
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.5 mm
Voltage: 250 V AC/DC
Material: Nylon
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 10
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0874371073
SKU: MOL87437-1073

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/21/2014 GCM 10632562 - Supplier Change. Interplex is existing Approved Vendor for Plating Sub-Con. Unfortunately, Interplex will close down Singapore plant and cease their operation from 15 March, 2014. Molex need to get Finest Gold (existing Approved Vendor for Plating Sub-Con) to support the plated job. Current in house capacity is not able to support especially during ramp up season. Finest Gold will send in the plated terminal for First Article
Inspection purpose. There is no impact of this change in design, therefore no
changes in the Molex assembly part#. Product can be identify by date code on the label.
Download