90142-0006

2.54mm Pitch C-Grid III Crimp Housing Dual Row, 6 Circuits, Black

Part Aliases: Molex 0901420006  
Easily connect your electronic components with this two-row C-Grid III receptacle, featuring six contacts for seamless signal transmission. Designed for wire-to-board applications, this black connector is UL and CSA certified, ensuring high quality and safety standards. With a pitch of 2.54mm and operating temperature range of -55 to 105°C, it offers reliable performance in various environments. The PPO material construction with polarization and locking features guarantees secure mating, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for both commercial and industrial use, this connector is essential for efficient circuit connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90142-0006
Color:Black
Series:90142 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:6
Number of Rows:2
Pitch:2.54 mm
Material:PPO
Keying:No
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0901420006
SKU:MOL90142-0006

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: