87568-3464

Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 34 Circuits, 0.76µm Gold (Au) Selective Plating, without Center Polarization Key and Locking Friction Ramp

Enhance your cable-to-board connections with this high-quality Milli-Grid Receptacle. Designed for dual-row setups, it boasts 34 circuits and features lead-free construction for eco-conscious operation. The 0.76µm Gold (Au) Selective Plating ensures reliable conductivity, while the absence of a Center Polarization Key and Locking Friction Ramp allows for versatile use. With a durable black housing and IDT termination method, this connector guarantees secure and efficient performance. Compliant with stringent standards, it's a dependable choice for various applications in the connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87568-3464
Color: Black
Series: 87568 - Milli-Grid
Amperage: 1 A
Connector Type: Milli-Grid
Gender: Female
Number of Contacts: 34
Number of Rows: 2
Termination Method: IDT or Pierce
Contact Material: Copper Alloy
Pitch: 2 mm
Voltage: 125 V
Material: Polyester
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 34
Mating Cycles: 100
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0875683464
SKU: MOL87568-3464

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: