87568-1443

Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 14 Circuits, 0.38

Enhance your connectivity with this Milli-Grid Cable-to-Board Receptacle, designed for optimal performance in dual-row setups. Featuring IDT termination and lead-free construction, this receptacle offers reliability with 14 circuits and a 0.38 pitch. Its black polyester housing ensures durability, while the gold-plated copper alloy contacts guarantee efficient signal transmission. With a wide operating temperature range of -20 to 85 °C and compliance with RoHS standards, this connector is suitable for various applications. Whether you're working with 28 AWG wires or seeking UL-certified components, this Milli-Grid receptacle is a versatile and dependable choice for your PCB assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87568-1443
Color: Black
Series: 87568 - Milli-Grid
Amperage: 1 A
Connector Type: Milli-Grid
Gender: Female
Number of Contacts: 14
Number of Rows: 2
Termination Method: IDT or Pierce
Contact Material: Copper Alloy
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -20 °C
Pitch: 2 mm
Voltage: 125 V
Material: Polyester
Packaging: Tray
Operating Temperature Range: -20 - 85 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 14
Mating Cycles: 100
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0875681443
SKU: MOL87568-1443

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download